• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2819070000 Sensor/actuator splitter/adapter No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator splitter/adapter
No. of pins
4
Features
+ LED
Type
SAI-08Z-VPUT-4A-M08L-PNP
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAI-08Z-VPUT-4A-M08L-PNP

Product type

Sensor/actuator splitter/adapter

No. of pins

4

Factory colour

Black

Thread type (wiring and installation)

M8

Contact material

Brass

Contact surface

Gold

max. cross section

1.5 mm²

Min. cross section

0.08 mm²

IP67

Features

+ LED

Min. temperature

-25 °C

Max. temperature

80 °C

Manufacturer part #

2819070000

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3748938 Weidmüller 2819070000 Sensor/actuator splitter/adapter No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3748938 Weidmüller 2819070000 Sensor/actuator splitter/adapter No. of pins (RJ): 4 1 pc(s)

Description

Distributor for bundling several input signals to a central connector.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.