• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2819190000 Sensor/actuator splitter/adapter 5 m No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator splitter/adapter
No. of pins
4
Cable length
5 m
Type
SAI-08Z-MXPP-4A-M08L-PNP-05U06
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAI-08Z-MXPP-4A-M08L-PNP-05U06

Product type

Sensor/actuator splitter/adapter

No. of pins

4

Cable length

5 m

Factory colour

Black

Thread type (wiring and installation)

M8

Contact material

Brass

Contact surface

Gold

max. cross section

1.5 mm²

Min. cross section

0.08 mm²

IP67

Min. temperature

-25 °C

Max. temperature

80 °C

Manufacturer part #

2819190000

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3748770 Weidmüller 2819190000 Sensor/actuator splitter/adapter 5 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3748770 Weidmüller 2819190000 Sensor/actuator splitter/adapter 5 m No. of pins (RJ): 4 1 pc(s)

Description

Splitter to bundle several input signals on a central cable outlet.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?