• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2896940000 Fuse serial terminal Screws Blue 5 pc(s) Piece

Packaging type
Piece
Product type
Fuse serial terminal
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fuse serial terminal

Features

+ swivelling fuse holder

Connection

Screws

Cross section (flexible) (min.)

1 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

1 mm²

Cross section (inflexible) (max.)

10 mm²

No. of rows

2

Factory colour

Blue

Nominal current

30 A

Nominal current - rounded value

30 A

Manufacturer part #

2896940000

Content

5 pc(s)

Type

FUSEHOLDER WSFH/2 10X38 1KV

Dim

(L x W) 61 mm x 18 mm

Width

18 mm

Length

61 mm

Connector colour

Blue

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750769 Weidmüller 2896940000 Fuse serial terminal Screws Blue 5 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3750769 Weidmüller 2896940000 Fuse serial terminal Screws Blue 5 pc(s) Piece

Description

A terminal block for connecting or connecting conductors with permanently safe contact. Hardened steel withstands the mechanical forces, tin-coated copper provides the best conductivity. With removable carrier for fuse insert.

This text is machine translated.