• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2900960000 SFX-VT 11/60 MM RT Cable markers Red No. of markers: 1000 1000 pc(s)

Product type
Cable markers
Type
SFX-VT 11/60 MM RT
Material
Plastic
Series
SFX-VT
Suitable for outside Ø (min.)
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SFX-VT 11/60 MM RT

Product type

Cable markers

Material

Plastic

Series

SFX-VT

Suitable for outside Ø (min.)

16 mm

Suitable for outside Ø (max.)

500 mm

Factory colour

Red

No. of markers

1000

Dim

(L x W) 60 mm x 13 mm

Type

With text field, without printed text

Content

1000 pc(s)

Dimensions

11/60 mm

Width

13 mm

Length

60 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750803 Weidmüller 2900960000 SFX-VT 11/60 MM RT Cable markers Red No. of markers: 1000 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 3750803 Weidmüller 2900960000 SFX-VT 11/60 MM RT Cable markers Red No. of markers: 1000 1000 pc(s)

Description

Markers for conductors and cables are identification elements used for the clear identification, organization and traceability of electrical conductors and cables in equipment and devices.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?