• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2919640000 Ferrule 0.5 mm² Not insulated 1000 pc(s) Piece

Packaging type
Piece
Product type
Ferrule
Cross section per core
0.5 mm²
Sleeve length
7 mm
Insulation type
Not insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Ferrule

Cross section per core

0.5 mm²

Sleeve length

7 mm

Insulation type

Not insulated

Content

1000 pc(s)

Contact material

Copper

AWG max.

20

Manufacturer part #

2919640000

Cross-section x Length

0.5 mm² x 7 mm

Features

tin-plated

Type

H0,5/7

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750790 Weidmüller 2919640000 Ferrule 0.5 mm² Not insulated 1000 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3750790 Weidmüller 2919640000 Ferrule 0.5 mm² Not insulated 1000 pc(s) Piece

Description

Galvanically tin-plated copper sleeve for the protection of insulated flexible conductors. The crimping of the wire-end sleeve protects the wires and enables permanently stable electrical connections.

This text is machine translated.