• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2984690000 Ferrule 0.5 mm² 1000 pc(s)

Product type
Ferrule
Cross section per core
0.5 mm²
Sleeve length
8 mm
Content
1000 pc(s)
Contact material
Copper
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ferrule

Cross section per core

0.5 mm²

Sleeve length

8 mm

Content

1000 pc(s)

Contact material

Copper

AWG max.

20

Manufacturer part #

2984690000

Cross-section x Length

0.5 mm² x 8 mm

Features

tin-plated

Reel packaging

Type

H0,5/8

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750860 Weidmüller 2984690000 Ferrule 0.5 mm² 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 3750860 Weidmüller 2984690000 Ferrule 0.5 mm² 1000 pc(s)

Description

Galvanically tin-plated copper sleeve for the protection of insulated flexible conductors. The crimping of the wire-end sleeve protects the wires and enables permanently stable electrical connections.

This text is machine translated.