• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 2969400000 WAD-FO 8 MM GE Clamp labelling Yellow No. of markers: 250 250 pc(s)

Product type
Clamp labelling
Type
WAD-FO 8 MM GE
Suited for series
Weidmüller terminals
Features
Printable
Series
WAD-FO
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

WAD-FO 8 MM GE

Product type

Clamp labelling

Suited for series

Weidmüller terminals

Features

Printable

Series

WAD-FO

Factory colour

Yellow

No. of markers

250

Type

without pressing

Content

250 pc(s)

Suitable for diameters

8 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3750806 Weidmüller 2969400000 WAD-FO 8 MM GE Clamp labelling Yellow No. of markers: 250 250 pc(s)

User & Safety Instructions

User & Safety Instructions 3750806 Weidmüller 2969400000 WAD-FO 8 MM GE Clamp labelling Yellow No. of markers: 250 250 pc(s)

Description

Marker for labeling terminals. The markers can be labeled with a printer or plotter and appropriate software.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?