• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3018470250 Solar system connection Cable Black 2.5 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Solar system connection Cable

Cable use

Solar system connection

Version

Cable

Type A

Solar connector (plug)

Connector version

straight

Type B

Open cable ends

Cable length

2.5 m

Factory colour

Black

Type

1-wire

IP65

53 A

6 mm²

Free conductor end

2.5 m

Black

Other

1

FALSE

1500-1500 V

IP65

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3746331 Weidmüller 3018470250 Solar system connection Cable Black 2.5 m

User & Safety Instructions

User & Safety Instructions 3746331 Weidmüller 3018470250 Solar system connection Cable Black 2.5 m

Description

Cable for transmission of electrical energy.

This text is machine translated.

What kind of Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.