

Solar system connection Cable
Solar system connection
Cable
Solar connector (plug)
straight
Open cable ends
2.5 m
Black
1-wire
IP65
45 A
4 mm²
Free conductor end
2.5 m
Black
Other
1
FALSE
1500-1500 V
IP65
FALSE
FALSE
not relevant
Datasheet 3746337 Weidmüller 3018480250 Solar system connection Cable Black 2.5 m
User & Safety Instructions 3746337 Weidmüller 3018480250 Solar system connection Cable Black 2.5 m
The necessary accessories are required to use the article as described.