• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3023680000 Sensor/actuator splitter/adapter M23 No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator splitter/adapter
No. of pins
4
Thread type connection side
M23
Features
+ LED
Type
SAI-04D-VP3V-4A-P12L-PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAI-04D-VP3V-4A-P12L-PNP

Product type

Sensor/actuator splitter/adapter

No. of pins

4

Factory colour

Black

Thread type connection side

M23

Thread type (wiring and installation)

M12

Coding

A

Contact material

Brass

Contact surface

Gold

IP67

Features

+ LED

Min. temperature

-25 °C

Max. temperature

80 °C

Manufacturer part #

3023680000

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3748984 Weidmüller 3023680000 Sensor/actuator splitter/adapter M23 No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3748984 Weidmüller 3023680000 Sensor/actuator splitter/adapter M23 No. of pins (RJ): 4 1 pc(s)

Description

Distributor for bundling several input signals to a central connector.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?