• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3042470000 Sensor/actuator splitter/adapter 11 m No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator splitter/adapter
No. of pins
4
Cable length
11 m
Type
SAI-06Z-MXPP-4A-M08L-PNP-11U05
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SAI-06Z-MXPP-4A-M08L-PNP-11U05

Product type

Sensor/actuator splitter/adapter

No. of pins

4

Cable length

11 m

Factory colour

Black

Thread type (wiring and installation)

M8

Contact material

Brass

Contact surface

Gold

max. cross section

1.5 mm²

Min. cross section

0.08 mm²

IP67

Min. temperature

-25 °C

Max. temperature

80 °C

Manufacturer part #

3042470000

Content

1 pc(s)

Black

Plastic

-25-80 °C

FALSE

15-30 V

Gold

2 A

2 A

IP67

FALSE

3

4

6

M8

M8

11 m

4

FALSE

PBT

0.08-1.5 mm²

Brass

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3749030 Weidmüller 3042470000 Sensor/actuator splitter/adapter 11 m No. of pins (RJ): 4 1 pc(s)

Description

Splitter to bundle several input signals on a central cable outlet.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.