• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 316500000-1 ZB 4

Image similar
Type
Blank
Type
Blank/uninsulated
Manufacturer part #
316500000-1
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 0.82 / piece)
€ 0.86
-5 %
€ 0.82
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller 316500000-1 ZB 4

Our service for you

Technical specifications

Type

Blank

Type

Blank/uninsulated

Manufacturer part #

316500000-1

Content

1 pc(s)

RoHS-compliant

Yes

Type

ZB 4

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

6 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Documents & Downloads

Datasheet

Datasheet 747399 Weidmüller 316500000-1 ZB 4

User & Safety Instructions

User & Safety Instructions 747399 Weidmüller 316500000-1 ZB 4

More interesting products

(*All information is plus legal VAT)