• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 3834300000 20 pc(s)

Type
Blank
Dim
(L x W x H) 16.3 x 17.5 x 1 mm
Weight
2.311 g
Manufacturer part #
3834300000
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross connection

Our service for you

Technical specifications

Type

Blank

Dim

(L x W x H) 16.3 x 17.5 x 1 mm

Weight

2.311 g

Manufacturer part #

3834300000

Industrial packaging

Yes

Content

20 pc(s)

Width

17.5 mm

Height

1 mm

Length

16.3 mm

RoHS-compliant

Yes

Type

QL 2 ST5

Type

QL 2 ST 5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 390923 Weidmüller 3834300000 20 pc(s)

User & Safety Instructions

User & Safety Instructions 390923 Weidmüller 3834300000 20 pc(s)

Description

Cross-connector.

This text is machine translated.