• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 502880000-1 ZB 16K BL

Image similar
Packaging type
Piece
Type
Blank
Factory colour
Blue
Type
Blue/insulated
Connector colour
Blue
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 2.29
-22 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weidmüller 502880000-1 ZB 16K BL

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Blue

Type

Blank

Type

Blue/insulated

Connector colour

Blue

Manufacturer part #

502880000-1

Content

1 pc(s)

RoHS-compliant

Yes

Type

ZB 16K BL

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (max.)

16 mm²

Cross section (flexible) (min.)

2.5 mm²

Cross section (inflexible) (min.)

2.5 mm²

Documents & Downloads

Datasheet

Datasheet 747507 Weidmüller 502880000-1 ZB 16K BL

User & Safety Instructions

User & Safety Instructions 747507 Weidmüller 502880000-1 ZB 16K BL

More interesting products

(*All information is plus legal VAT)