Suitable for digital signals: YesElectrical connection version, housing side: Connector stripDesign of electrical connection, field side: Connector strip
Product type
PLC cable
Length
3 m
Manufacturer part #
7789031030
Type
PAC-CTLX-RV24-V0-3M
Cable length
3.00 m
Material
PVC
Features
for SPS
Number of pins
24
Max. temperature
+50 °C
Min. temperature
-10 °C
UKCA
yes
Variants(All information is without VAT, plus shipping costs)