• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7789034020 PAC-CTLX-SD15-V1-2M

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Electrical connection version, housing side: Connector strip
Length

2 m

Manufacturer part #

7789034020

Type

PAC-CTLX-SD15-V1-2M

Cable length

2.00 m

Material

PVC

Features

for SPS

analogue only

Number of pins

15

Max. temperature

+50 °C

Min. temperature

-10 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540333 Weidmüller 7789034020 PAC-CTLX-SD15-V1-2M