• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 7789031035 PAC-CTLX-RV24-V0-3M5 PLC cable

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for digital signals: YesElectrical connection version, housing side: Connector stripDesign of electrical connection, field side: Connector strip
Product type

PLC cable

Length

3.5 m

Manufacturer part #

7789031035

Type

PAC-CTLX-RV24-V0-3M5

Cable length

3.50 m

Material

PVC

Features

for SPS

Number of pins

24

Max. temperature

+50 °C

Min. temperature

-10 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2540319 Weidmüller 7789031035 PAC-CTLX-RV24-V0-3M5 PLC cable