Suitable for digital signals: YesElectrical connection version, housing side: Connector stripDesign of electrical connection, field side: Connector strip
Product type
PLC cable
Length
4 m
Manufacturer part #
7789058040
Type
PAC-CTLX-HE20-V5-4M
Cable length
4.00 m
Material
PVC
Features
for SPS
Number of pins
20
Max. temperature
+50 °C
Min. temperature
-10 °C
UKCA
yes
Variants(All information is without VAT, plus shipping costs)