Suitable for digital signals: YesElectrical connection version, housing side: Connector stripDesign of electrical connection, field side: Connector strip
Product type
PLC cable
Length
2.5 m
Manufacturer part #
7789059025
Type
PAC-CTLX-HE20-V6-2M5
Cable length
2.50 m
Material
PVC
Features
for SPS
Number of pins
20
Max. temperature
+50 °C
Min. temperature
-10 °C
UKCA
yes
Variants(All information is without VAT, plus shipping costs)