• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8704430000 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 77.81 x 2 x 52.68 mm
Connector colour
Orange
Weight
4.053 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover plate

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 77.81 x 2 x 52.68 mm

Connector colour

Orange

Weight

4.053 g

Manufacturer part #

8704430000

Industrial packaging

Yes

Content

50 pc(s)

Clamp width

2 mm

Width

2 mm

Height

52.68 mm

Length

77.81 mm

RoHS-compliant

Yes

Type

ZAP ZDK 4-2 OR

Type

ZAP ZDK 4-2 OR

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 391654 Weidmüller 8704430000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 391654 Weidmüller 8704430000 50 pc(s)

Description

Closing plate. Z-series, orange, 2 mm. Weidmüller offers users of terminal blocks of the Z-series with a wide range of in all the tasks of a suitable solution using standard functions also allows. The Accessories is subject to the same quality requirements as the terminal itself.

This text is machine translated.