• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8808380000 Connector Plug 1 pc(s) Piece

Product type
Connector
Connector type
Plug
Connector standard
RJ45
Packaging type
Piece
Type
IE-P-IP67
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Connecting plug

  • IE-P-IP67

Technical specifications

Packaging type

Piece

Type

IE-P-IP67

Product type

Connector

Connector type

Plug

Connector standard

RJ45

Cable colour

Silver

Seal type

Snap-in

Manufacturer part #

8808380000

Content

1 pc(s)

Height

90 mm

Length

20 mm

Width

70 mm

Weight

29 g

Silver

Bus (jack)

Insulation displacement connector

TRUE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258328 Weidmüller 8808380000 Connector Plug 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 258328 Weidmüller 8808380000 Connector Plug 1 pc(s) Piece

Description

Connector plug. Plug, IP67, Cat6 (ISO/IEC 11801), Option 6 in accordance with IEC 61076-3-106. Snap-in connector according to IEC 61076-3-106 Var.6 in plastic including RJ45.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?