• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8901620000 Communication unit M12 No. of pins (RJ): 8 1 pc(s) Piece

Product type
Communication unit
Connector standard
RJ45
Connection side A
RJ45 plug
No. of pins
8
Thread type connection side
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Communication module

  • IE M12-S

Technical specifications

Packaging type

Piece

Type

IE-M12-ADAP S

Product type

Communication unit

Connector standard

RJ45

Connection side A

RJ45 plug

No. of pins

8

Connection

RJ45

Thread type connection side

M12

Thread type (wiring and installation)

M12

Features

Shielded

Manufacturer part #

8901620000

Content

1 pc(s)

Height

60 mm

Length

20 mm

Width

20 mm

Weight

33.6 g

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258629 Weidmüller 8901620000 Communication unit M12 No. of pins (RJ): 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 258629 Weidmüller 8901620000 Communication unit M12 No. of pins (RJ): 8 1 pc(s) Piece

Description

Communication module. Adapter, straight, RJ45, M12, cat.5 (ISO/IEC 11801), IP67. M12 wall bushing in IP67.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?