• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8924220000 VSPC 4SL 12VDC Surge arrester (plug-in) Surge protection for: Switchboards 2.5 kA 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Overvoltage protection

  • VSPC 4 SL, 12VDC

Technical specifications

  • Connection type: Can be plugged into VSPC BASE
  • Design: Clamp, other
  • Resistance: 4.7 Ω
  • Input voltage, max. UI 15 V
  • Maximum continuous voltage, UC (DC) 15 V.
  • Storage temperature -40 °C to 80 °C.
  • Nominal current IN 300 mA
  • Net weight 47 g
  • Optical function display: No.
  • Number of pins: 2
  • Protection level UP (typ.)< 200 V
  • Surge current strength C1:< 1 kA 8/20 μs
  • Surge current strength C2: 5 kA 8/20 μs
  • Surge current strength C3: 100 A 10/1000 μs
  • Surge current strength D1 2.5 kA 10/350 μs
  • Over voltage category III
  • Pollution level 3
Product type

Surge arrester (plug-in)

Surge protection for

Switchboards

Leakage current

2.5 kA

Nominal voltage

12 V DC

Operating temperature

-40 °C to +70 °C °C

IP20

Manufacturer part #

8924220000

Type

VSPC 4 SL, 12VDC

Factory colour

Orange

Dim

(W x H x D) 17.8 x 90 x 69 mm

Width

17.8 mm

Height

90 mm

Depth

69 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258655 Weidmüller 8924220000 VSPC 4SL 12VDC Surge arrester (plug-in) Surge protection for: Switchboards 2.5 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 258655 Weidmüller 8924220000 VSPC 4SL 12VDC Surge arrester (plug-in) Surge protection for: Switchboards 2.5 kA 1 pc(s)

Description

Surge protection. Measurement/control rules, without alarm function/function display. The protection of binary signals (SL – Symsymmetrical Load) includes the following signals: Switching signals with and without common reference potential 24V, 5 V...60 V. Two-wire systems are usually with common reference potential of binary sensors, actuators and indicators such as: Limit switches, pushbuttons, position sensors, light barriers, contactors, solenoid valves, indicator lights, etc. Plug-in arresters for uninterruptible and impedance-neutral insertion or removal. Can be tested by testing device V-TEST. Space-saving design for up to 4 binary signals. Design with ground-free PE connection for avoiding interference currents in case of potential differences. Can be used according to the installation standard IEC 62305 and IEC61643-22. (D1, C1, C2 AND C3). Integrated PE-base, conducts up to 20 kA (8/20 μs) and 2.5 kA (10/350 μs) safely to PE. Colored identification of the voltage levels for quick identification in the control cabinet. Safety function by coding element for different voltage levels.

This text is machine translated.