• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 8951550000 VSPC 1CL 24VDC R Surge arrester (plug-in) Surge protection for: Switchboards 2.5 kA 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Overvoltage protection

  • VSPC 1 CL 24VDC R

Technical specifications

  • Connection type: Can be plugged into VSPC BASE
  • Design: Clamp, other
  • Resistance: 2.20 Ω
  • Input voltage, max. UI 28 V
  • Maximum continuous voltage, UC (DC) 28 V.
  • Storage temperature -40 °C to 80 °C.
  • Nominal current IN 450 mA
  • Net weight 42 g
  • Optical function display: Green = OK, red = arrester defective, replace
  • Number of poles: 1
  • Protection level UP (typ.)< 800 V.
  • Surge current strength C1:< 1 kA 8/20 μs
  • Surge current strength C2: 5 kA 8/20 μs
  • Surge current strength C3: 100 A 10/1000 μs
  • Surge current strength D1 2.5 kA 10/350 μs
  • Over voltage category III
  • Pollution level 3
Product type

Surge arrester (plug-in)

Surge protection for

Switchboards

Leakage current

2.5 kA

Nominal voltage

24 V DC

Operating temperature

-40 °C to +70 °C °C

IP20

Manufacturer part #

8951550000

Type

VSPC 1 CL 24VDC R

Factory colour

Orange

Dim

(W x H x D) 17.8 x 98 x 69 mm

Width

17.8 mm

Height

98 mm

Depth

69 mm

Content

1 pc(s)

Weight

55 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 258770 Weidmüller 8951550000 VSPC 1CL 24VDC R Surge arrester (plug-in) Surge protection for: Switchboards 2.5 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 258770 Weidmüller 8951550000 VSPC 1CL 24VDC R Surge arrester (plug-in) Surge protection for: Switchboards 2.5 kA 1 pc(s)

Description

Surge protection. Measurement/control rules, with signaling function/function display. The following signals are protected for analogue signals / current loops (CL – Current Loop): Signals from current loops (analogue measurements of encoders over long distances) 4...20 mA, 0...20 mA etc. Two, three and four conductors without common reference potential. E.g. level measurement Signals from voltage sensors (analogue measurements of encoders over short distances) 0...10 V, PT 100 etc.; e.g. temperature measurement. Pluggable arrester, with uninterruptible and impedance-neutral plugging or pulling. Can be tested by testing device V-TEST. Space-saving design for 2 analogueue signals. Design with ground-free PE connection to avoid potential differences. Can be used according to the installation standard IEC 62305 (D1, C1, C2 and C3). Integrated PE-base, conducts up to 20 kA (8/20 μs) and 2.5 kA (10/350 μs) safely to PE. Colored identification of the voltage levels for quick identification in the control cabinet. Safety function by coding element for different voltage levels.

This text is machine translated.