• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9200210000 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=10.5 mm Partially insulated Blue 100 pc(s)

Product type
Ring terminal
Thread size
M10
Hole Ø
10.5 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Insulated ring cable lug

  • 1.50 - 2.50 mm²

Our service for you

Technical specifications

Product type

Ring terminal

Thread size

M10

Hole Ø

10.5 mm

Insulation type

Partially insulated

Factory colour

Blue

Content

100 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

9200210000

Type

LIR 2,5M10 V

max. cross section

2.50 mm²

Min. cross section

1.50 mm²

Weight

1.1 g

Industrial packaging

Yes

Insulation material

PVC

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Support sleeve

Yes

Standard version

End connector

Tinned

Blue

Copper

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 392390 Weidmüller 9200210000 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=10.5 mm Partially insulated Blue 100 pc(s)

User & Safety Instructions

User & Safety Instructions 392390 Weidmüller 9200210000 Ring terminal Cross section (max.)=2.50 mm² Hole Ø=10.5 mm Partially insulated Blue 100 pc(s)

Description

Insulated ring cable shoe made of PVC, blue. Not soldered. With conical import funnel.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.