• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9457230025 Sensor/actuator cable M12 25.00 cm No. of pins (RJ): 3 1 pc(s) Single

Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
M12 plug, straight
Connection side B
M12 socket, straight
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Type

SAIL-M12GM12G-3-0.25U

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

M12 plug, straight

Connection side B

M12 socket, straight

No. of pins

3

Cable length

25.00 cm

Jacket material

PUR

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

4.30

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M12 socket

M12 plug

Factory colour

Black

Thread type connection side

M12

Thread type (wiring and installation)

M12

Contact surface

Gold plated

Features

Halogen-free

PUR jacket

Manufacturer part #

9457230025

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1948454 Weidmüller 9457230025 Sensor/actuator cable M12 25.00 cm No. of pins (RJ): 3 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 1948454 Weidmüller 9457230025 Sensor/actuator cable M12 25.00 cm No. of pins (RJ): 3 1 pc(s) Single

What kind of Sensor/Actuator Connectors are you looking for?