• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9457810580 Sensor/actuator cable 7/8" 5.80 m No. of pins (RJ): 3 1 pc(s) Piece

Product type
Sensor/actuator cable
Connector standard
Sensor connector
Connection side A
7/8" plug, straight
Connection side B
7/8" socket, right angle
No. of pins
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

SAIL-M12G-3-5.8U

Product type

Sensor/actuator cable

Connector standard

Sensor connector

Connection side A

7/8" plug, straight

Connection side B

7/8" socket, right angle

No. of pins

3

Cable length

5.80 m

Jacket material

PUR

Nominal voltage

250 V

Nominal current

4 A

Nominal current - rounded value

4 A

Outside Ø

4.30

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

M12 plug

Factory colour

Black

Thread type connection side

7/8"

Thread type (wiring and installation)

7/8"

Coding

A

Contact surface

Gold plated

Features

PUR jacket

Manufacturer part #

9457810580

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1948378 Weidmüller 9457810580 Sensor/actuator cable 7/8" 5.80 m No. of pins (RJ): 3 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1948378 Weidmüller 9457810580 Sensor/actuator cable 7/8" 5.80 m No. of pins (RJ): 3 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?