• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller ACT20P-CMT-60-AO-RC-P 1510290000 Isolator 1 pc(s)

Image similar
Product type
Isolator
Type
ACT20P-CMT-60-AO-RC-P
Dim
(L x W x H) 114 x 22.8 x 127.1 mm
Connection
Push-in connector
Output (voltage)
einstellbar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Depth: 114 mm
  • Operating temperature: -25 °C...60 °C
  • Number of inputs: 1
  • Power consumption, max.: 2.2 W
  • Mounting rail: TS 35
  • Insulation voltage: 4 kVeff / 1 min.
  • Contamination level: 2
  • Overvoltage category: III
  • conductor cross-section AWG, min.: 26
  • conductor cross-section AWG, max.: 14
  • Number of digital outputs: 1
Type

ACT20P-CMT-60-AO-RC-P

Product type

Isolator

Dim

(L x W x H) 114 x 22.8 x 127.1 mm

Connection

Push-in connector

Output (voltage)

einstellbar

Output (current)

einstellbar. 0 bis 20 mA. 4 bis 20 mA. -20 bis +20 mA

Operating voltage

16.8 - 31.2 V

Max. operating voltage

31.2 V

Min. operating voltage

16.8 V

Input signal (current)

0 A - 60 A

Content

1 pc(s)

Configuration

DIP switch

Potentiometer

Width

22.8 mm

Height

127.1 mm

Length

114 mm

Max. ambient temperature

60 °C

Min. ambient temperature

-25 °C

Operating voltage U(B)

16,8 V…31,2 V

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Cross section (flexible) (min.)

0.2 mm²

Cross section (inflexible) (min.)

0.2 mm²

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2240549 Weidmüller ACT20P-CMT-60-AO-RC-P 1510290000 Isolator 1 pc(s)

What kind of Transducers (Misc.) are you looking for?