• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller AIMESA VRM 3,01 2007370000 Cable stripping knife replacement blade Suitable for brand (pliers) Weidmüller

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 1.6 mm
Product type

Cable stripping knife replacement blade

Suitable for

Leads

Length

26.8 mm

Suitable for

Weidmüller

Width

20 mm

Weight

4 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1914555 Weidmüller AIMESA VRM 3,01 2007370000 Cable stripping knife replacement blade Suitable for brand (pliers) Weidmüller

User & Safety Instructions

User & Safety Instructions 1914555 Weidmüller AIMESA VRM 3,01 2007370000 Cable stripping knife replacement blade Suitable for brand (pliers) Weidmüller

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.