• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller BG GHDE M PT6 2959340000 Casing 103 x 49 Plastic Black 10 pc(s)

Image similar
Product type
Casing
Material
Plastic
IP rating
IP65
Width
103 mm
Content
10 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Casing

Features

shockproof

Material

Plastic

IP65

Factory colour

Black

Width

103 mm

Content

10 pc(s)

Dim

(W x D) 103 mm x 49 mm

Depth

49 mm

Type

BG GHDE M PT6

Black

103 mm

180 mm

49 mm

9011

FALSE

FALSE

FALSE

TRUE

Polyester

Plastic

IK08

IP65

FALSE

FALSE

Untreated

FALSE

FALSE

FALSE

0 W

0 N

0 N

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3750709 Weidmüller BG GHDE M PT6 2959340000 Casing 103 x 49 Plastic Black 10 pc(s)

Description

Plastic case for accommodating electrical, electromechanical and pneumatic devices and PCBs. Suitable for use in mechanical and chemical demanding environments. Wall mounting can be achieved by using mounting holes or mounting feet.

This text is machine translated.

What kind of Universal Enclosures are you looking for?