• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M6 BP 4P-4P FE TGY 1 1293806 3107630000 Base 6.1 x 114.3 Plastic Black 50 pc(s)

Image similar
Product type
Base
Material
Plastic
IP rating
IP20
Width
6.1 mm
Content
50 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Base

Features

closed

for DIN rail mounting

Material

Plastic

IP20

Factory colour

Black

Type

can be stacked

Width

6.1 mm

Content

50 pc(s)

Dim

(W x D) 6.1 mm x 114.3 mm

Depth

114.3 mm

Type

CH20M6 BP 4P-4P FE TGY 1 1293806

Black

6.1 mm

110.7 mm

114.3 mm

9011

Plastic

-40-120 °C

Closed

TRUE

TRUE

TRUE

FALSE

IP20

Untreated

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3751172 Weidmüller CH20M6 BP 4P-4P FE TGY 1 1293806 3107630000 Base 6.1 x 114.3 Plastic Black 50 pc(s)

Description

Case basis for electronics with a small case width.

This text is machine translated.

What kind of Universal Enclosures are you looking for?