• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M BUS-ADP TS 35/750 DIN rail casing (cover) for DIN rail mounting 750 x 39.5 x 7 x 7 Plastic 5 pc(s) Piec

Packaging type
Piece
Product type
DIN rail casing (cover)
Material
Plastic
Width
39.5 mm
Height
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

Our service for you

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (cover)

Features

for DIN rail mounting

Material

Plastic

Length

750 mm

Width

39.5 mm

Height

7 mm

Dimensions

750 x 39.5 x 7 mm

Content

5 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 750 x 39.5 x 7 mm

RoHS-compliant

Yes

Depth

7 mm

Type

CH20M BUS-ADP TS 35/750

Weight

75 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 320458 Weidmüller CH20M BUS-ADP TS 35/750 DIN rail casing (cover) for DIN rail mounting 750 x 39.5 x 7 x 7 Plastic 5 pc(s) Piec

User & Safety Instructions

User & Safety Instructions 320458 Weidmüller CH20M BUS-ADP TS 35/750 DIN rail casing (cover) for DIN rail mounting 750 x 39.5 x 7 x 7 Plastic 5 pc(s) Piec

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.