• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1155900000 Busbar contact block Total number of pins 5 300 pc(s)

Image similar
Product type
Busbar contact block
Total no. of pins
5
CS
5 mm
Content
300 pc(s)
Total number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 300 pc(s))
Total (€ 8.15 / piece)
€ 2,445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pcb connector, Bus-Kontaktblock for CH20M 12-67, + solder sleeve, THT/THR soldering, poles: 5, 180°, gold-plated, black

  • Total number of pins 5
  • Content 300 pc(s)

Our service for you

Technical specifications

  • PCB mounting: THT/THR solder connection
  • Outlet angle: 180°
  • Insulating material: LCP
  • Storage temperature: -25 °C to +55 °C.
  • Soldering pin length 1.5 mm
Product type

Busbar contact block

Total no. of pins

5

Total number of pins

5

CS

5 mm

Connection

THT

THR

Soldering

Factory colour

Black

Case material

PA

Manufacturer part #

1155900000

Content

300 pc(s)

Width

16.3 mm

Height

5.9 mm

Length

24 mm

Max. temperature

+100 °C

Min. temperature

-50 °C

Type

SR-SMD 4.50/05/90LF 1.5AU BK RL

Dim

(L x W x H) 24 x 16.3 x 5.9 mm

Resistance

5 mΩ

Insulation resistance

100 MΩ

Connector contact surface

Gold plated

Dimensions

16.3 mm x 5.9 mm x 24 mm

Number of pins

5

RoHS-compliant

Yes

Mating cycles

25

Pin length

1.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1765988 Weidmüller 1155900000 Busbar contact block Total number of pins 5 300 pc(s)

User & Safety Instructions

User & Safety Instructions 1765988 Weidmüller 1155900000 Busbar contact block Total number of pins 5 300 pc(s)

Description

Contact for bus nodes in the electronics housing.

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)