
Number (Package size 78 pc(s))
Total (€ 7.17 / piece)
€ 559.00
incl. VAT
14-day return policy included
Highlights & Details
Weidmüller Bus-Kontakt SR-SMD 4.50/05/90 LF 1.5AU BK BX
- Total number of pins 5
- Content 78 pc(s)
Our service for you
Technical specifications
- PCB mounting: THT/THR solder connection
- Outlet angle: 180°
- Insulating material: LCP
- Storage temperature: -25 °C to +55 °C.
- Soldering pin length 1.5 mm
- Product type
Busbar contact block
- Total no. of pins
5
- Total number of pins
5
- CS
5 mm
- Connection
THT
THR
Soldering
- Factory colour
Black
- Case material
PA
- Manufacturer part #
1155890000
- Content
78 pc(s)
- Width
16.3 mm
- Height
5.9 mm
- Length
24 mm
- Max. temperature
+100 °C
- Min. temperature
-50 °C
- Type
SR-SMD 4.50/05/90LF 1.5AU BK BX
- Dim
(L x W x H) 24 x 16.3 x 5.9 mm
- Resistance
5 mΩ
- Insulation resistance
100 MΩ
- Connector contact surface
Gold plated
- Dimensions
16.3 mm x 5.9 mm x 24 mm
- Number of pins
5
- RoHS-compliant
Yes
- Mating cycles
25
- Pin length
1.5 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1765987 Weidmüller 1155890000 Busbar contact block Total number of pins 5 78 pc(s)
User & Safety Instructions
User & Safety Instructions 1765987 Weidmüller 1155890000 Busbar contact block Total number of pins 5 78 pc(s)
Description
Bus-Kontakt SR-SMD 4.50/05/90 LF 1.5AU BK BX
This text is machine translated.
This text is machine translated.























