• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M BUS-AP RE TS 35X7.5 & 15 DIN rail casing (end piece) for DIN rail mounting 40.5 x 5.1 x 9.1 x 40.5 Plas

Packaging type
Piece
Product type
DIN rail casing (end piece)
Material
Plastic
Width
5.1 mm
Height
9.1 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

Our service for you

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (end piece)

Features

for DIN rail mounting

Material

Plastic

Length

40.5 mm

Width

5.1 mm

Height

9.1 mm

Content

50 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 40.5 x 5.1 x 9.1 mm

RoHS-compliant

Yes

Depth

40.5 mm

Type

CH20M BUS-AP RE TS 35X7.5 & 15

Weight

1 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 314505 Weidmüller CH20M BUS-AP RE TS 35X7.5 & 15 DIN rail casing (end piece) for DIN rail mounting 40.5 x 5.1 x 9.1 x 40.5 Plas

User & Safety Instructions

User & Safety Instructions 314505 Weidmüller CH20M BUS-AP RE TS 35X7.5 & 15 DIN rail casing (end piece) for DIN rail mounting 40.5 x 5.1 x 9.1 x 40.5 Plas

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.