• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M BUS-PROFIL TS 35X15/750 1248210000 Rail mount 750 mm 5 pc(s)

Product type
Rail mount
Length
750 mm
Width
25.1 mm
Factory colour
Black
Height
13.4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

Our service for you

Technical specifications

  • Flammability class according to UL 94: V-0
  • Insulation material: PA 66
  • Insulation material group: II
  • Creepage current strength (CTI): ≥ 500
Product type

Rail mount

Factory colour

Black

Length

750 mm

Width

25.1 mm

Height

13.4 mm

Dim

(L x W x H) 750 x 25.1 x 13.4 mm

Weight

112 g

Industrial packaging

Yes

Content

5 pc(s)

Type

CH20M BUS-PROFIL TS 35X15/750

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 320451 Weidmüller CH20M BUS-PROFIL TS 35X15/750 1248210000 Rail mount 750 mm 5 pc(s)

User & Safety Instructions

User & Safety Instructions 320451 Weidmüller CH20M BUS-PROFIL TS 35X15/750 1248210000 Rail mount 750 mm 5 pc(s)

What kind of DIN & Mounting Rails are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.