• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M12 B BUS LGY/BK 1310520000 Universal enclosure 107.4 x 12 x 109.3 x 108 Plastic Light grey 14 pc(s) Piec

Packaging type
Piece
Product type
Universal enclosure
Material
Plastic
IP rating
IP20
Width
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Connection type: Bus connection
  • Max. operating temperature: 120 °C
  • Operating temperature, min. -40 °C
  • Flammability class according to UL 94: V-0
  • Creep resistance (CTI): ≥ 550
Packaging type

Piece

Product type

Universal enclosure

Features

closed

Material

Plastic

IP20

Factory colour

Light grey

Length

107.4 mm

Width

12 mm

Height

109.3 mm

Content

14 pc(s)

Dim

(L x W x H) 107.4 x 12 x 109.3 mm

RoHS-compliant

Yes

Depth

108 mm

Type

CH20M12 B BUS LGY/BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1912439 Weidmüller CH20M12 B BUS LGY/BK 1310520000 Universal enclosure 107.4 x 12 x 109.3 x 108 Plastic Light grey 14 pc(s) Piec

User & Safety Instructions

User & Safety Instructions 1912439 Weidmüller CH20M12 B BUS LGY/BK 1310520000 Universal enclosure 107.4 x 12 x 109.3 x 108 Plastic Light grey 14 pc(s) Piec

What kind of Universal Enclosures are you looking for?