• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M17 B AGY/BK 3747 2554640000 Universal enclosure 17.5 x 109.3 x 108 Plastic 12 pc(s) Piece

Packaging type
Piece
Product type
Universal enclosure
Material
Plastic
Width
17.5 mm
Height
109.3 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Universal enclosure

Features

for DIN rail mounting

Material

Plastic

Width

17.5 mm

Height

109.3 mm

Content

12 pc(s)

Dim

(W x H x D) 17.5 x 109.3 x 108 mm

RoHS-compliant

Yes

Depth

108 mm

Type

CH20M17 B AGY/BK 3747

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1917716 Weidmüller CH20M17 B AGY/BK 3747 2554640000 Universal enclosure 17.5 x 109.3 x 108 Plastic 12 pc(s) Piece

What kind of Universal Enclosures are you looking for?