• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M17 FC BK 2010 DIN rail casing (front panel) closed, for DIN rail mounting 17.5 x 100 Plastic Black 50 pc

Image similar
Product type
DIN rail casing (front panel)
Material
Plastic
IP rating
IP20
Width
17.5 mm
Height
100 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

DIN rail casing (front panel)

Features

closed

for DIN rail mounting

Material

Plastic

IP20

Factory colour

Black

Type

stackable, untreated

Width

17.5 mm

Height

100 mm

Content

50 pc(s)

Dim

(W x H) 17.5 mm x 100 mm

RoHS-compliant

Yes

Type

CH20M17 FC BK 2010

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541034 Weidmüller CH20M17 FC BK 2010 DIN rail casing (front panel) closed, for DIN rail mounting 17.5 x 100 Plastic Black 50 pc