• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M22 FC TP BK DIN rail casing (front panel) closed, for DIN rail mounting 67.5 x 100.3 Plastic Black 50 pc

Image similar
Product type
DIN rail casing (front panel)
Material
Plastic
IP rating
IP20
Width
67.5 mm
Height
100.3 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

DIN rail casing (front panel)

Features

closed

for DIN rail mounting

Material

Plastic

IP20

Factory colour

Black

Type

stackable, untreated

Width

67.5 mm

Height

100.3 mm

Content

50 pc(s)

Dim

(W x H) 67.5 mm x 100.3 mm

RoHS-compliant

Yes

Type

CH20M22 FC TP BK

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537982 Weidmüller CH20M22 FC TP BK DIN rail casing (front panel) closed, for DIN rail mounting 67.5 x 100.3 Plastic Black 50 pc