• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M45 B RD/BK DIN rail casing (base) closed, with air vents, for DIN rail mounting 45 x 109.3 Plastic Red 6

Image similar
Product type
DIN rail casing (base)
Material
Plastic
IP rating
IP20
Width
45 mm
Height
109.3 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

DIN rail casing (base)

Features

closed

with air vents

for DIN rail mounting

Material

Plastic

IP20

Factory colour

Red

Type

stackable, untreated

Pins

48

Width

45 mm

Height

109.3 mm

Content

6 pc(s)

Dim

(W x H) 45 mm x 109.3 mm

RoHS-compliant

Yes

Type

CH20M45 B RD/BK

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2537988 Weidmüller CH20M45 B RD/BK DIN rail casing (base) closed, with air vents, for DIN rail mounting 45 x 109.3 Plastic Red 6