• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M6 BP 4P-4P BUS GY LF 1 1261516 DIN rail casing (base) closed, for DIN rail mounting 6.1 x 110.7 Plastic

Product type
DIN rail casing (base)
Material
Plastic
IP rating
IP20
Width
6.1 mm
Height
110.7 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

DIN rail casing (base)

Features

closed

for DIN rail mounting

Material

Plastic

IP20

Factory colour

Grey

Type

stackable, untreated

Width

6.1 mm

Height

110.7 mm

Content

50 pc(s)

Dim

(W x H) 6.1 mm x 110.7 mm

RoHS-compliant

Yes

Type

CH20M6 BP 4P-4P BUS GY LF 1 1261516

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538017 Weidmüller CH20M6 BP 4P-4P BUS GY LF 1 1261516 DIN rail casing (base) closed, for DIN rail mounting 6.1 x 110.7 Plastic

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.