• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CLI C 1-3 BL/SW - CD Ring Imprint - Outside diameter range 2.5 up to 5 mm 1568251741

Product type
Cable identifier
Fitting type
Cable tie
Writing area length
3 mm
Writing area width
4.2 mm
Type
CLI C 1-3 BL/SW - CD
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lead marker

  • No. of markers: 500
  • Imprint: -

Technical specifications

  • Net weight: 0.078 g
  • Printing color: White
  • Printing method: Hot embossed
  • Material color according to resistance code: 6
  • Orientation of imprint: Horizontal
  • conductor cross-section, max.: 4 mm²
  • conductor cross-section, min.: 1.5 mm²
Type

CLI C 1-3 BL/SW - CD

Product type

Cable identifier

Fitting type

Cable tie

Writing area length

3 mm

Writing area width

4.2 mm

Writing area

3 x 4.2 mm

Material

PVC

Features

Printable

Series

CLI

Min. temperature

-30 °C

Max. temperature

+80 °C

Suitable for outside Ø (min.)

2.5 mm

Suitable for outside Ø (max.)

5 mm

Factory colour

Blue

No. of markers

500

Dim

(L x W x H) 5 x 4.2 x 3 mm

Halogen-free

Yes

Industrial packaging

Yes

Content

500 pc(s)

Width

4.2 mm

Height

3 mm

Length

5 mm

RoHS-compliant

Yes

Imprint

-

Features

UL94 flammability rating

halogen-free

Type

Special characters

Series

CableLine® CLI C

Colour-coded

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 322880 Weidmüller CLI C 1-3 BL/SW - CD Ring Imprint - Outside diameter range 2.5 up to 5 mm 1568251741

User & Safety Instructions

User & Safety Instructions 322880 Weidmüller CLI C 1-3 BL/SW - CD Ring Imprint - Outside diameter range 2.5 up to 5 mm 1568251741

What kind of Cable Labelling Kits are you looking for?