• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CLI C 1-3 GR NE CD Ring Outside diameter range 2.5 up to 5 mm 1568251691

Product type
Ring
Suitable for outside Ø (min.)
2.5 mm
Suitable for outside Ø (max.)
5 mm
Dim
(L x W x H) 5 x 4.2 x 3 mm
Type
Blank
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lead marker

  • No. of markers: 500

Our service for you

Technical specifications

  • Net weight: 0.079 g
  • Material color according to resistance code: 8
  • insulation diameter, max.: 5 mm
  • conductor cross-section, max.: 4 mm²
  • conductor cross-section, min.: 1.5 mm²
Product type

Ring

Dim

(L x W x H) 5 x 4.2 x 3 mm

Type

Blank

Series

CableLine® CLI C

Factory colour

Grey

Material

PVC

Suitable for outside Ø (min.)

2.5 mm

Suitable for outside Ø (max.)

5 mm

Min. temperature

-30 °C

Max. temperature

+80 °C

Features

UL94 flammability rating

halogen-free

No. of markers

500

Outside diameter range

2.5 up to 5 mm

Colour-coded

Yes

Halogen-free

Yes

Manufacturer part #

1568251691

Industrial packaging

Yes

Content

500 pc(s)

Width

4.2 mm

Height

3 mm

Length

5 mm

Fitting type

Cable tie

Series

CLI C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 322841 Weidmüller CLI C 1-3 GR NE CD Ring Outside diameter range 2.5 up to 5 mm 1568251691

User & Safety Instructions

User & Safety Instructions 322841 Weidmüller CLI C 1-3 GR NE CD Ring Outside diameter range 2.5 up to 5 mm 1568251691