• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CLI C 1-3 SW NE CD Ring Outside diameter range 2.5 up to 5 mm 1568251694

Product type
Cable identifier
Fitting type
Cable tie
Type
CLI C 1-3 SW NE CD
Material
PVC
Series
CLI C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lead marker

  • No. of markers: 500

Technical specifications

  • Net weight: 0.078 g
  • Material color according to resistance code: 0
  • insulation diameter, max.: 5 mm
  • conductor cross-section, max.: 4 mm²
  • conductor cross-section, min.: 1.5 mm²
Type

CLI C 1-3 SW NE CD

Product type

Cable identifier

Fitting type

Cable tie

Material

PVC

Series

CLI C

Min. temperature

-30 °C

Max. temperature

+80 °C

Suitable for outside Ø (min.)

2.5 mm

Suitable for outside Ø (max.)

5 mm

Factory colour

Black

No. of markers

500

Dim

(L x W x H) 5 x 4.2 x 3 mm

Halogen-free

Yes

Industrial packaging

Yes

Content

500 pc(s)

Suitable for diameters

5 mm

Width

4.2 mm

Height

3 mm

Length

5 mm

RoHS-compliant

Yes

Features

UL94 flammability rating

halogen-free

Type

Blank

Series

CableLine® CLI C

Colour-coded

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 322844 Weidmüller CLI C 1-3 SW NE CD Ring Outside diameter range 2.5 up to 5 mm 1568251694

User & Safety Instructions

User & Safety Instructions 322844 Weidmüller CLI C 1-3 SW NE CD Ring Outside diameter range 2.5 up to 5 mm 1568251694

What kind of Cable Labelling Kits are you looking for?