• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CLI C 1-9 GE/SW 780-799 2-PAG RL Printed adhesive marker Imprint 780 - 799 Outside diameter range 2.5 up to 5

Product type
Printed adhesive marker
Imprint
780 - 799
Suitable for outside Ø (min.)
2.5 mm
Suitable for outside Ø (max.)
5 mm
Dim
(L x W x H) 5 x 4.2 x 9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lead marker

  • No. of markers: 1000
  • Imprint: 780 - 799

Our service for you

Technical specifications

  • Net weight: 0.157 g
  • Printing color: Black
  • Printing method: Hot embossed
  • Material color according to resistance code: 4
  • Orientation of the imprint: Horizontal
  • Insulation diameter, max.: 5 mm
  • conductor cross-section, max.: 4 mm²
  • conductor cross-section, min.: 1.5 mm²
Product type

Printed adhesive marker

Dim

(L x W x H) 5 x 4.2 x 9 mm

Imprint

780 - 799

Type

Numbers

Series

CableLine® CLI C

Suitable for

CableLine® CLI C

Factory colour

Yellow

Material

PVC

Suitable for outside Ø (min.)

2.5 mm

Suitable for outside Ø (max.)

5 mm

Min. temperature

-30 °C

Max. temperature

+80 °C

Features

UL94 flammability rating

halogen-free

No. of markers

1000

Outside diameter range

2.5 up to 5 mm

Colour-coded

Yes

Halogen-free

Yes

Manufacturer part #

1878260780

Industrial packaging

Yes

Content

1000 pc(s)

Width

4.2 mm

Height

9 mm

Length

5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 363351 Weidmüller CLI C 1-9 GE/SW 780-799 2-PAG RL Printed adhesive marker Imprint 780 - 799 Outside diameter range 2.5 up to 5

User & Safety Instructions

User & Safety Instructions 363351 Weidmüller CLI C 1-9 GE/SW 780-799 2-PAG RL Printed adhesive marker Imprint 780 - 799 Outside diameter range 2.5 up to 5