

Ring
(L x W x H) 8 x 7 x 4 mm
:
Special characters
CableLine® CLI C
Yellow
PVC
4 mm
10 mm
-30 °C
+80 °C
UL94 flammability rating
halogen-free
100
4 up to 10 mm
Yes
Yes
0251311750
Yes
100 pc(s)
7 mm
4 mm
8 mm
Other
Yellow
7
Other
Symbols
Medium-walled
4 m
Plastic
4-10 mm
FALSE
FALSE
yes
Datasheet 277056 Weidmüller CLI C 2-4 GE/SW : MP Ring Imprint : Outside diameter range 4 up to 10 mm 0251311750
User & Safety Instructions 277056 Weidmüller CLI C 2-4 GE/SW : MP Ring Imprint : Outside diameter range 4 up to 10 mm 0251311750