
1/3
Ring
(L x W x H) 3 x 11.4 x 4 mm
Ohne Aufdruck
Blank
CableLine® CLI M
CableLine® CLI M
Yellow
PVC
10 mm
317 mm
-30 °C
+80 °C
UL94 flammability rating
halogen-free
100
10 up to 317 mm
Yes
Yes
1733650004
Yes
100 pc(s)
11.4 mm
4 mm
3 mm
Other
Yellow
11.4
Other
Medium-walled
4 m
Plastic
10-317 mm
TRUE
FALSE
yes
Datasheet 356816 Weidmüller CLI M 2-4 GE NE MP Ring Imprint Ohne Aufdruck Outside diameter range 10 up to 317 mm 1733650004
User & Safety Instructions 356816 Weidmüller CLI M 2-4 GE NE MP Ring Imprint Ohne Aufdruck Outside diameter range 10 up to 317 mm 1733650004