
1/3
Ring
(L x W x H) 3 x 11.3 x 4 mm
.
Special characters
CableLine® CLI M
CableLine® CLI M
Yellow
PVC
10 mm
317 mm
-30 °C
+80 °C
UL94 flammability rating
halogen-free
100
10 up to 317 mm
Yes
Yes
1733651748
Yes
100 pc(s)
11.3 mm
4 mm
3 mm
Other
Yellow
11.3
Other
Symbols
Medium-walled
4 m
Plastic
10-317 mm
FALSE
FALSE
yes
Datasheet 356878 Weidmüller CLI M 2-4 GE/SW . MP Ring Imprint . Outside diameter range 10 up to 317 mm 1733651748
User & Safety Instructions 356878 Weidmüller CLI M 2-4 GE/SW . MP Ring Imprint . Outside diameter range 10 up to 317 mm 1733651748