• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CLI M 2-4 GE/SW 5 CD Ring Imprint 5 Outside diameter range 10 up to 317 mm 1568301517

1/3
Product type
Ring
Imprint
5
Suitable for outside Ø (min.)
10 mm
Suitable for outside Ø (max.)
317 mm
Dim
(L x W x H) 3 x 11.3 x 4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lead marker

  • No. of markers: 500
  • Imprint: 5

Technical specifications

  • Net weight: 0.13 g
  • Printing color: Black
  • Printing method: Hot embossed
  • Material color according to resistance code: 4
  • Orientation of the imprint: Horizontal
  • conductor cross-section, max.: 500 mm²
  • conductor cross-section, min.: 16 mm²
Product type

Ring

Dim

(L x W x H) 3 x 11.3 x 4 mm

Imprint

5

Type

Numbers

Series

CableLine® CLI M

Suitable for

CableLine® CLI M

Factory colour

Yellow

Material

PVC

Suitable for outside Ø (min.)

10 mm

Suitable for outside Ø (max.)

317 mm

Min. temperature

-30 °C

Max. temperature

+80 °C

Features

UL94 flammability rating

halogen-free

No. of markers

500

Outside diameter range

10 up to 317 mm

Colour-coded

Yes

Halogen-free

Yes

Manufacturer part #

1568301517

Industrial packaging

Yes

Content

500 pc(s)

Width

11.3 mm

Height

4 mm

Length

3 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 323021 Weidmüller CLI M 2-4 GE/SW 5 CD Ring Imprint 5 Outside diameter range 10 up to 317 mm 1568301517

User & Safety Instructions

User & Safety Instructions 323021 Weidmüller CLI M 2-4 GE/SW 5 CD Ring Imprint 5 Outside diameter range 10 up to 317 mm 1568301517

Description

CLI M-markers on the CLI MH-strip placed and attached using cable ties. CLI MH are available in two lengths available. This system is particularly suitable for large-wire and cable cross-sections.

This text is machine translated.

Scope of delivery

  • Role, without CLI MH-strip
  • This text is machine translated.